Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoR76UI212050H4J
Newark Part No.39AH9227
Product RangeR76H Series
Technical Datasheet
299 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
10+ | $0.943 |
25+ | $0.854 |
50+ | $0.767 |
100+ | $0.672 |
500+ | $0.591 |
1000+ | $0.538 |
2500+ | $0.505 |
Price for:Each
Minimum: 10
Multiple: 10
$9.43
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoR76UI212050H4J
Newark Part No.39AH9227
Product RangeR76H Series
Technical Datasheet
Dielectric TypeDouble Metallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Voltage Rating2kV
Capacitance0.012µF
Capacitance Tolerance± 5%
Typical ApplicationsHigh Frequency
Capacitor MountingThrough Hole
Capacitor Case StyleRadial Box - 2 Pin
Voltage Rating VAC700V
Voltage(AC)700V
Voltage Rating VDC2kV
Voltage(DC)2kV
Humidity RatingGRADE II (Test Condition A)
Capacitor TerminalsRadial Leaded
Lead Spacing15mm
dv/dt Rating9.5kV/µs
Peak Current114A
RMS Current (Irms)2.8A
ESR0.053ohm
Product Diameter-
Product Length18mm
Product Width8.5mm
Product Height14.5mm
Ripple Current-
Height14.5mm
Output (kvar)-
Diameter-
Tamaño de Funda-
Product RangeR76H Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
Series NameR76H
Automotive Qualification StandardAEC-Q200
Technical Specifications
Dielectric Type
Double Metallized PP
Voltage Rating
2kV
Capacitance Tolerance
± 5%
Capacitor Mounting
Through Hole
Voltage Rating VAC
700V
Voltage Rating VDC
2kV
Humidity Rating
GRADE II (Test Condition A)
Lead Spacing
15mm
Peak Current
114A
ESR
0.053ohm
Product Length
18mm
Product Height
14.5mm
Height
14.5mm
Diameter
-
Product Range
R76H Series
Operating Temperature Max
125°C
Series Name
R76H
SVHC
No SVHC (25-Jun-2025)
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance
0.012µF
Typical Applications
High Frequency
Capacitor Case Style
Radial Box - 2 Pin
Voltage(AC)
700V
Voltage(DC)
2kV
Capacitor Terminals
Radial Leaded
dv/dt Rating
9.5kV/µs
RMS Current (Irms)
2.8A
Product Diameter
-
Product Width
8.5mm
Ripple Current
-
Output (kvar)
-
Tamaño de Funda
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Automotive Qualification Standard
AEC-Q200
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability