0
0 Items$0.00

0.012µF Power Film Capacitors :

19 Products Found
Find a huge range of 0.012µF Power Film Capacitors at Newark Electronics Mexico. We stock a wide range of Power Film Capacitors, such as 1µF, 10µF, 0.1µF & 15µF Power Film Capacitors from the worlds top manufacturers including: Kemet, TDK & Vishay

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Series Name
Qualification
Automotive Qualification Standard
25AJ2792

RoHS

Date/Lot Code

Each
10+$0.391
20+$0.385
30+$0.378
50+$0.371
100+$0.365
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
0.012µF
± 5%
High Frequency
-
Through Hole
-
600V
-
1kV
GRADE II (Test Condition A)
Radial Leaded
10mm
6.5kV/µs
78A
2.3A
0.053ohm
13mm
5mm
11mm
-
-
R76 Series
-55°C
110°C
-
AEC-Q200
-
33AH6623

RoHS

Date/Lot Code

Each
1000+$0.269
2000+$0.248
3000+$0.244
5000+$0.240
10000+$0.239
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
0.012µF
± 5%
High Frequency
-
Through Hole
-
600V
-
1kV
GRADE II (Test Condition A)
PC Pin
15mm
3.5kV/µs
42A
2.5A
0.053ohm
18mm
5mm
11mm
-
-
R76H Series
-55°C
125°C
-
AEC-Q200
-
42Y0002

RoHS

Date/Lot Code

Each
10+$0.390
20+$0.383
30+$0.374
50+$0.367
100+$0.358
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
0.012µF
± 5%
-
-
Through Hole
-
500V
-
1kV
GRADE II (Test Condition A)
PC Pin
10mm
-
-
-
-
13mm
6mm
12mm
-
-
B32671L Series
-55°C
125°C
-
AEC-Q200
-
82AH5031

RoHS

Date/Lot Code

Each
10+$0.855
20+$0.801
30+$0.747
50+$0.693
100+$0.639
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.25kV
0.012µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
600V
600V
1.25kV
1.25kV
GRADE II (Test Condition A)
Radial Leaded
15mm
3.3kV/µs
40A
2.32A
0.0663ohm
18mm
6mm
12mm
-
12mm
R75H Series
-55°C
125°C
R75H
AEC-Q200
AEC-Q200
82AH4986

RoHS

Each
10+$0.622
20+$0.576
30+$0.530
50+$0.483
100+$0.437
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
0.012µF
± 5%
High Frequency
-
Through Hole
-
250V
-
630V
GRADE II (Test Condition A)
Radial Leaded
10mm
2kV/µs
24A
1.66A
0.0928ohm
13mm
4mm
9mm
-
-
R75H Series
-55°C
125°C
-
AEC-Q200
-
25AJ2809

RoHS

Each
10+$0.418
20+$0.409
30+$0.400
50+$0.391
100+$0.382
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
0.012µF
± 5%
High Frequency
-
Through Hole
-
700V
-
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
114A
2.7A
0.0531ohm
18mm
7.5mm
13.5mm
-
-
R76 Series
-55°C
110°C
-
AEC-Q200
-
82AH7549

RoHS

Date/Lot Code

Each
5+$0.930
10+$0.599
15+$0.570
25+$0.541
50+$0.512
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
0.012µF
± 5%
-
-
Through Hole
-
160V
-
250V
GRADE II (Test Condition A)
PC Pin
5mm
-
-
-
-
7.2mm
3.5mm
8mm
-
-
MKP385 Series
-55°C
110°C
-
-
-
82AH6899

RoHS

Each
5+$1.160
10+$0.607
15+$0.596
25+$0.584
50+$0.571
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
0.012µF
± 5%
-
-
Through Hole
-
700V
-
2kV
GRADE II (Test Condition A)
PC Pin
15mm
-
-
-
-
18mm
8.5mm
14.5mm
-
-
B32672L Series
-55°C
125°C
-
AEC-Q200
-
82AH5070

RoHS

Each
10+$0.647
20+$0.634
30+$0.622
50+$0.610
100+$0.597
More Pricing...
Metallized PP
Radial Box - 2 Pin
2kV
0.012µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
700V
700V
2kV
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
114A
2.51A
0.0663ohm
18mm
8.5mm
14.5mm
-
14.5mm
R75H Series
-55°C
125°C
R75H
AEC-Q200
AEC-Q200
39AH9166

RoHS

Each
10+$0.642
25+$0.543
50+$0.442
100+$0.381
500+$0.329
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
0.012µF
± 5%
High Frequency
-
Through Hole
-
600V
-
1kV
GRADE II (Test Condition A)
Radial Leaded
15mm
3.5kV/µs
42A
2.5A
0.053ohm
18mm
5mm
11mm
-
-
R76H Series
-55°C
125°C
-
AEC-Q200
-
39AH9227

RoHS

Each
10+$0.767
20+$0.754
30+$0.739
50+$0.725
100+$0.710
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
2kV
0.012µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
700V
700V
2kV
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
114A
2.8A
0.053ohm
18mm
8.5mm
14.5mm
-
14.5mm
R76H Series
-55°C
125°C
R76H
AEC-Q200
AEC-Q200
25AM6265

RoHS

Each
1+$1.190
10+$0.631
25+$0.615
50+$0.598
100+$0.582
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
0.012µF
± 5%
Ballast, High Frequency, LLC, SMPS
-
Through Hole
-
600V
-
1kV
GRADE III (Test Condition B)
Radial Leaded
10mm
6.2kV/µs
-
-
-
13mm
7mm
16mm
-
-
B3264xH Series
-55°C
125°C
-
AEC-Q200
-
25AM6269

RoHS

Each
1+$0.747
10+$0.376
25+$0.366
50+$0.355
100+$0.345
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
0.012µF
± 5%
Ballast, High Frequency, LLC, SMPS
-
Through Hole
-
400V
-
630V
GRADE III (Test Condition B)
Radial Leaded
10mm
4kV/µs
-
-
-
13mm
5mm
11mm
-
-
B3264xH Series
-55°C
125°C
-
AEC-Q200
-
25AM6301

RoHS

Each
1+$1.280
10+$0.681
25+$0.663
50+$0.646
100+$0.628
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
0.012µF
± 5%
Ballast, High Frequency, LLC, SMPS
-
Through Hole
-
700V
-
2kV
GRADE III (Test Condition B)
Radial Leaded
15mm
6.5kV/µs
-
-
-
18mm
8mm
14mm
-
-
B3264xH Series
-55°C
125°C
-
AEC-Q200
-
16AM9200

RoHS

Each
10+$0.482
20+$0.351
30+$0.315
50+$0.280
100+$0.242
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
0.012µF
± 5%
High Frequency, High Current, Rectifier
-
Through Hole
-
180V
-
250V
GRADE II (Test Condition A)
Radial Leaded
7.5mm
1.1kV/µs
13A
-
0.05305ohm
10mm
4mm
9mm
1.4A
-
R76 Series
-55°C
110°C
-
AEC-Q200
-
21AM2756

RoHS

Each
1+$2.000
10+$1.340
25+$1.240
50+$1.140
100+$1.050
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
0.012µF
± 5%
High Current, Pulse
-
Through Hole
-
350V
-
1kV
GRADE II (Test Condition A)
Radial Leaded
15mm
450V/µs
-
-
-
17.5mm
5mm
11mm
-
-
MMKP383 Series
-55°C
105°C
-
-
-
25AM6287

RoHS

Each
1+$0.908
10+$0.462
25+$0.449
50+$0.437
100+$0.424
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
0.012µF
± 5%
Ballast, High Frequency, LLC, SMPS
-
Through Hole
-
650V
-
1.6kV
GRADE III (Test Condition B)
Radial Leaded
15mm
5.3kV/µs
-
-
-
18mm
6mm
11mm
-
-
B3264xH Series
-55°C
125°C
-
AEC-Q200
-
25AM6279

RoHS

Each
1+$0.781
10+$0.396
25+$0.385
50+$0.374
100+$0.363
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
0.012µF
± 5%
Ballast, High Frequency, LLC, SMPS
-
Through Hole
-
600V
-
1kV
GRADE III (Test Condition B)
Radial Leaded
15mm
3.5kV/µs
-
-
-
18mm
5mm
10.5mm
-
-
B3264xH Series
-55°C
125°C
-
AEC-Q200
-
25AM6325

RoHS

Each
1+$1.160
10+$0.614
25+$0.598
50+$0.583
100+$0.567
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
0.012µF
± 5%
Ballast, High Frequency, LLC, SMPS
-
Through Hole
-
700V
-
2kV
GRADE III (Test Condition B)
Radial Leaded
22.5mm
3.8kV/µs
-
-
-
26.5mm
6mm
15mm
-
-
B3264xH Series
-55°C
125°C
-
AEC-Q200
-
1-19 of 19 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK