Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoR75RI212050H3JCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.82AH5031
Product RangeR75H Series
Your Part Number
20 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.513 |
| 250+ | $0.505 |
| 500+ | $0.398 |
| 1000+ | $0.349 |
| 5000+ | $0.341 |
Price for:Each
Minimum: 10
Multiple: 10
$5.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoR75RI212050H3JCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.82AH5031
Product RangeR75H Series
Technical Datasheet
Dielectric TypeMetallized PP
Voltage Rating1.25kV
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.012µF
Capacitance Tolerance± 5%
Typical ApplicationsHigh Frequency
Capacitor MountingThrough Hole
Capacitor Case StyleRadial Box - 2 Pin
Voltage(AC)600V
Voltage Rating VAC600V
Voltage(DC)1.25kV
Voltage Rating VDC1.25kV
Humidity RatingGRADE II (Test Condition A)
Capacitor TerminalsRadial Leaded
Lead Spacing15mm
dv/dt Rating3.3kV/µs
Peak Current40A
RMS Current (Irms)2.32A
ESR0.0663ohm
Product Diameter-
Product Length18mm
Product Width6mm
Product Height12mm
Ripple Current-
Output (kvar)-
Height12mm
Diameter-
Case Size-
Product RangeR75H Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Series NameR75H
QualificationAEC-Q200
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Metallized PP
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 5%
Capacitor Mounting
Through Hole
Voltage(AC)
600V
Voltage(DC)
1.25kV
Humidity Rating
GRADE II (Test Condition A)
Lead Spacing
15mm
Peak Current
40A
ESR
0.0663ohm
Product Length
18mm
Product Height
12mm
Output (kvar)
-
Diameter
-
Product Range
R75H Series
Operating Temperature Max
125°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Voltage Rating
1.25kV
Capacitance
0.012µF
Typical Applications
High Frequency
Capacitor Case Style
Radial Box - 2 Pin
Voltage Rating VAC
600V
Voltage Rating VDC
1.25kV
Capacitor Terminals
Radial Leaded
dv/dt Rating
3.3kV/µs
RMS Current (Irms)
2.32A
Product Diameter
-
Product Width
6mm
Ripple Current
-
Height
12mm
Case Size
-
Operating Temperature Min
-55°C
Series Name
R75H
Automotive Qualification Standard
AEC-Q200
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
