0
0 Items$0.00

Power Film Capacitors :

32 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Series Name
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
33AH6682

RoHS

Date/Lot Code

Each
1+$1.000
10+$0.527
25+$0.518
50+$0.511
100+$0.502
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
8200pF
± 5%
High Frequency
-
Through Hole
-
700V
-
2kV
GRADE II (Test Condition A)
PC Pin
15mm
9.5kV/µs
78A
2.1A
0.078ohm
18mm
6mm
12mm
-
R76H Series
-
-55°C
125°C
AEC-Q200
-
43AC9461

RoHS

Each
1+$1.280
10+$0.695
25+$0.678
50+$0.661
100+$0.644
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
470pF
± 5%
High Frequency
-
Through Hole
-
700V
-
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
4A
200mA
1.355ohm
18mm
5mm
11mm
-
R76 Series
-
-55°C
105°C
AEC-Q200
-
92AC2622

RoHS

Date/Lot Code

Each
1+$0.787
10+$0.544
25+$0.490
50+$0.436
100+$0.382
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
1000pF
± 5%
High Frequency
-
Through Hole
-
700V
-
2kV
GRADE II (Test Condition A)
PC Pin
15mm
9.5kV/µs
10A
440mA
0.7958ohm
18mm
4mm
10mm
-
R75 Series
-
-55°C
105°C
AEC-Q200
-
92AC6321

RoHS

Each
1+$1.090
10+$0.579
25+$0.563
50+$0.548
100+$0.532
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
4700pF
± 5%
High Frequency
-
Through Hole
-
700V
-
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
45A
1.6A
0.135ohm
18mm
5mm
11mm
-
R76 Series
-
-55°C
110°C
AEC-Q200
-
33AH6673

RoHS

Date/Lot Code

Each
1+$0.792
10+$0.400
25+$0.390
50+$0.381
100+$0.371
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
820pF
± 5%
High Frequency
-
Through Hole
-
700V
-
2kV
GRADE II (Test Condition A)
PC Pin
15mm
9.5kV/µs
8A
400mA
0.776ohm
18mm
4mm
10mm
-
R76H Series
-
-55°C
125°C
AEC-Q200
-
82AH1132

RoHS

Date/Lot Code

Each
1+$1.340
10+$0.817
25+$0.771
50+$0.725
100+$0.678
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
0.022µF
± 5%
High Frequency
-
Through Hole
-
700V
-
2kV
GRADE II (Test Condition A)
PC Pin
15mm
9.5kV/µs
209A
3.71A
0.0362ohm
18mm
11mm
19mm
-
R75H Series
-
-55°C
125°C
AEC-Q200
-
33AH6677

RoHS

Date/Lot Code

Each
1+$0.835
10+$0.508
25+$0.478
50+$0.447
100+$0.418
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
2200pF
± 5%
High Frequency
-
Through Hole
-
700V
-
2kV
GRADE II (Test Condition A)
PC Pin
15mm
9.5kV/µs
21A
1A
0.289ohm
18mm
4mm
10mm
-
R76H Series
-
-55°C
125°C
AEC-Q200
-
33AH6683

RoHS

Date/Lot Code

Each
1+$1.530
10+$1.060
25+$0.964
50+$0.871
100+$0.779
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
0.01µF
± 5%
High Frequency
-
Through Hole
-
700V
-
2kV
GRADE II (Test Condition A)
PC Pin
15mm
9.5kV/µs
95A
2.6A
0.064ohm
18mm
13mm
12mm
-
R76H Series
-
-55°C
125°C
AEC-Q200
-
33AH6674

RoHS

Date/Lot Code

Each
1+$0.687
10+$0.416
25+$0.404
50+$0.393
100+$0.382
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
1000pF
± 5%
High Frequency
-
Through Hole
-
700V
-
2kV
GRADE II (Test Condition A)
PC Pin
15mm
9.5kV/µs
10A
400mA
0.637ohm
18mm
4mm
10mm
-
R76H Series
-
-55°C
125°C
AEC-Q200
-
43AC9462

RoHS

Each
10+$0.817
25+$0.738
50+$0.657
100+$0.608
500+$0.557
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
6800pF
± 5%
High Frequency
-
Through Hole
-
700V
-
2kV
GRADE II (Test Condition A)
PC Pin
15mm
9.5kV/µs
65A
2A
0.094ohm
18mm
6mm
12mm
-
R76 Series
-
-55°C
105°C
AEC-Q200
-
31Y4122

RoHS

Date/Lot Code

Each
10+$0.377
25+$0.366
50+$0.355
100+$0.343
500+$0.292
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
2200pF
± 5%
High Frequency
-
Through Hole
-
700V
-
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
21A
920mA
0.3617ohm
18mm
4mm
10mm
-
R75 Series
-
-55°C
105°C
AEC-Q200
-
48Y0225

RoHS

Each
10+$0.798
25+$0.721
50+$0.642
100+$0.595
500+$0.513
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
1500pF
± 5%
High Frequency
-
Through Hole
-
700V
-
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
14A
700mA
0.424ohm
18mm
5mm
11mm
-
R76 Series
-
-55°C
105°C
AEC-Q200
-
31Y4123

RoHS

Each
10+$0.649
25+$0.633
50+$0.616
100+$0.601
500+$0.505
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
0.01µF
± 5%
High Frequency
-
Through Hole
-
700V
-
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
95A
2.23A
0.0796ohm
18mm
7.5mm
13.5mm
-
R75 Series
-
-55°C
105°C
AEC-Q200
-
25AJ2810

RoHS

Each
10+$0.552
25+$0.537
50+$0.524
100+$0.509
500+$0.469
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
0.022µF
± 5%
High Frequency
-
Through Hole
-
700V
-
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
209A
4A
0.0289ohm
18mm
10mm
16mm
-
R76 Series
-
-55°C
110°C
AEC-Q200
-
39AH9227

RoHS

Each
10+$0.670
25+$0.654
50+$0.638
100+$0.622
500+$0.571
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
2kV
0.012µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
700V
700V
2kV
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
114A
2.8A
0.053ohm
18mm
8.5mm
14.5mm
14.5mm
R76H Series
R76H
-55°C
125°C
AEC-Q200
AEC-Q200
39AH9219

RoHS

Each
10+$0.424
25+$0.412
50+$0.402
100+$0.390
500+$0.333
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
2kV
1800pF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
700V
700V
2kV
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
17A
800mA
0.354ohm
18mm
4mm
10mm
10mm
R76H Series
R76H
-55°C
125°C
AEC-Q200
AEC-Q200
25AJ2809

RoHS

Each
10+$0.441
25+$0.429
50+$0.417
100+$0.405
500+$0.335
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
0.012µF
± 5%
High Frequency
-
Through Hole
-
700V
-
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
114A
2.7A
0.0531ohm
18mm
7.5mm
13.5mm
-
R76 Series
-
-55°C
110°C
AEC-Q200
-
82AH5069

RoHS

Each
10+$0.417
25+$0.405
50+$0.394
100+$0.383
500+$0.361
More Pricing...
Metallized PP
Radial Box - 2 Pin
2kV
5600pF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
700V
700V
2kV
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
53A
1.59A
0.1421ohm
18mm
6mm
12mm
12mm
R75H Series
R75H
-55°C
125°C
AEC-Q200
AEC-Q200
39AH9223

RoHS

Each
10+$0.407
25+$0.396
50+$0.385
100+$0.374
500+$0.319
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
4700pF
± 5%
High Frequency
-
Through Hole
-
700V
-
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
45A
1.6A
0.135ohm
18mm
5mm
11mm
-
R76H Series
-
-55°C
125°C
AEC-Q200
-
39AH9221

RoHS

Each
10+$0.703
25+$0.644
50+$0.585
100+$0.527
500+$0.447
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
2kV
2700pF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
700V
700V
2kV
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
26A
1.1A
0.236ohm
18mm
4mm
10mm
10mm
R76H Series
R76H
-55°C
125°C
AEC-Q200
AEC-Q200
82AH5073

RoHS

Each
10+$0.760
25+$0.738
50+$0.714
100+$0.692
500+$0.629
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
0.027µF
± 5%
High Frequency
-
Through Hole
-
700V
-
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
257A
4.11A
0.0295ohm
18mm
11mm
19mm
-
R75H Series
-
-55°C
125°C
AEC-Q200
-
39AH9218

RoHS

Each
10+$0.526
25+$0.469
50+$0.411
100+$0.354
500+$0.319
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
1200pF
± 5%
High Frequency
-
Through Hole
-
700V
-
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
11A
500mA
0.531ohm
18mm
5mm
11mm
-
R76H Series
-
-55°C
125°C
AEC-Q200
-
82AH5070

RoHS

Each
10+$0.537
25+$0.524
50+$0.511
100+$0.497
500+$0.428
More Pricing...
Metallized PP
Radial Box - 2 Pin
2kV
0.012µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
700V
700V
2kV
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
114A
2.51A
0.0663ohm
18mm
8.5mm
14.5mm
14.5mm
R75H Series
R75H
-55°C
125°C
AEC-Q200
AEC-Q200
82AH5071

RoHS

Each
10+$0.635
25+$0.620
50+$0.604
100+$0.589
500+$0.512
More Pricing...
Metallized PP
Radial Box - 2 Pin
2kV
0.018µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
700V
700V
2kV
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
171A
3.2A
0.0442ohm
18mm
10mm
16mm
16mm
R75H Series
R75H
-55°C
125°C
AEC-Q200
AEC-Q200
82AH5068

RoHS

Each
10+$0.403
250+$0.364
500+$0.304
1000+$0.283
5000+$0.227
Metallized PP
Radial Box - 2 Pin
2kV
3900pF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
700V
700V
2kV
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
37A
1.28A
0.204ohm
18mm
5mm
11mm
11mm
R75H Series
R75H
-55°C
125°C
AEC-Q200
AEC-Q200
1-25 of 32 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK