0
0 Items$0.00

Power Film Capacitors :

3 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Series Name
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
25AJ2792

RoHS

Each
10+$0.386
25+$0.374
50+$0.364
100+$0.352
500+$0.296
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
0.012µF
± 5%
High Frequency
-
Through Hole
-
600V
-
1kV
GRADE II (Test Condition A)
Radial Leaded
10mm
6.5kV/µs
78A
2.3A
0.053ohm
13mm
5mm
11mm
-
R76 Series
-
-55°C
110°C
AEC-Q200
-
33AH6623

RoHS

Date/Lot Code

Each
1+$0.744
10+$0.382
25+$0.371
50+$0.360
100+$0.350
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
0.012µF
± 5%
High Frequency
-
Through Hole
-
600V
-
1kV
GRADE II (Test Condition A)
PC Pin
15mm
3.5kV/µs
42A
2.5A
0.053ohm
18mm
5mm
11mm
-
R76H Series
-
-55°C
125°C
AEC-Q200
-
39AH9227

RoHS

Each
10+$0.670
25+$0.654
50+$0.638
100+$0.622
500+$0.571
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
2kV
0.012µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
700V
700V
2kV
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
114A
2.8A
0.053ohm
18mm
8.5mm
14.5mm
14.5mm
R76H Series
R76H
-55°C
125°C
AEC-Q200
AEC-Q200
1-3 of 3 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK