Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCF23X-130-1R4A015JVCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.44AM8241
Product RangeSCF23X Series
Your Part Number
60 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.140 |
| 10+ | $7.730 |
| 25+ | $7.250 |
| 50+ | $6.900 |
| 100+ | $6.700 |
| 250+ | $6.500 |
| 500+ | $6.030 |
Price for:Each
Minimum: 1
Multiple: 1
$9.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCF23X-130-1R4A015JVCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.44AM8241
Product RangeSCF23X Series
Inductance2.85mH
DC Current Rating13A
DC Resistance Max0.0111ohm
Operating Temperature Min-40°C
Operating Temperature Max130°C
Product RangeSCF23X Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.85mH
DC Resistance Max
0.0111ohm
Operating Temperature Max
130°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
13A
Operating Temperature Min
-40°C
Product Range
SCF23X Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
