Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCF23X-170-1R6A012JVCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.44AM8245
Product RangeSCF23X Series
Your Part Number
60 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.470 |
| 25+ | $6.540 |
| 100+ | $6.190 |
| 250+ | $5.770 |
| 500+ | $5.300 |
| 1000+ | $5.090 |
| 2500+ | $5.020 |
Price for:Each
Minimum: 1
Multiple: 1
$8.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCF23X-170-1R6A012JVCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.44AM8245
Product RangeSCF23X Series
Inductance1.82mH
DC Current Rating17A
DC Resistance Max6980µohm
Operating Temperature Min-40°C
Operating Temperature Max130°C
Product RangeSCF23X Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.82mH
DC Resistance Max
6980µohm
Operating Temperature Max
130°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
17A
Operating Temperature Min
-40°C
Product Range
SCF23X Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
