Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCF25XV-170-1R7A009JHCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.29AK7059
Product RangeSCF-XV Series
Your Part Number
85 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.220 |
| 10+ | $17.460 |
| 25+ | $16.470 |
| 50+ | $14.790 |
| 100+ | $13.950 |
| 250+ | $13.570 |
| 500+ | $12.810 |
Price for:Each
Minimum: 1
Multiple: 1
$18.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCF25XV-170-1R7A009JHCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.29AK7059
Product RangeSCF-XV Series
Inductance2mH
DC Current Rating17A
DC Resistance Max3830µohm
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeSCF-XV Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2mH
DC Resistance Max
3830µohm
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
17A
Operating Temperature Min
-40°C
Product Range
SCF-XV Series
Alternatives for SCF25XV-170-1R7A009JH
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
