Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCF25XV-240-2R0A006JVCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.29AK7066
Product RangeSCF-XV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $20.880 |
| 50+ | $19.210 |
| 100+ | $17.840 |
| 250+ | $16.770 |
| 500+ | $15.860 |
Price for:Each
Minimum: 1
Multiple: 1
$20.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCF25XV-240-2R0A006JVCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.29AK7066
Product RangeSCF-XV Series
Inductance900µH
DC Current Rating24A
DC Resistance Max1840µohm
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeSCF-XV Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
900µH
DC Resistance Max
1840µohm
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
24A
Operating Temperature Min
-40°C
Product Range
SCF-XV Series
Alternatives for SCF25XV-240-2R0A006JV
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
