Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCF29XV-180-1R8A013JHCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.29AK7089
Product RangeSCF-XV Series
Your Part Number
9 In Stock
40 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $26.070 |
| 50+ | $23.980 |
| 100+ | $22.270 |
| 250+ | $20.940 |
| 500+ | $19.790 |
Price for:Each
Minimum: 1
Multiple: 1
$26.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCF29XV-180-1R8A013JHCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.29AK7089
Product RangeSCF-XV Series
Inductance1.9mH
DC Current Rating18A
DC Resistance Max4100µohm
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeSCF-XV Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.9mH
DC Resistance Max
4100µohm
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
18A
Operating Temperature Min
-40°C
Product Range
SCF-XV Series
Alternatives for SCF29XV-180-1R8A013JH
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
