Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCF39XV-110-Y1R4A008JHCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.74AK7697
Product RangeSCF-XV Series
Your Part Number
33 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $29.250 |
| 5+ | $27.420 |
| 10+ | $25.590 |
| 25+ | $23.760 |
| 100+ | $23.280 |
| 500+ | $22.810 |
| 1000+ | $22.330 |
Price for:Each
Minimum: 1
Multiple: 1
$29.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCF39XV-110-Y1R4A008JHCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.74AK7697
Product RangeSCF-XV Series
Inductance1.6mH
DC Current Rating11A
DC Resistance Max5870µohm
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeSCF-XV Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.6mH
DC Resistance Max
5870µohm
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
11A
Operating Temperature Min
-40°C
Product Range
SCF-XV Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
