Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCF39XV-130-1R7A022JHCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.74AK7700
Product RangeSCF-XV Series
Your Part Number
32 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $33.080 |
| 10+ | $30.220 |
| 25+ | $27.350 |
| 50+ | $26.700 |
| 100+ | $26.050 |
| 250+ | $24.970 |
| 500+ | $24.480 |
Price for:Each
Minimum: 1
Multiple: 1
$33.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCF39XV-130-1R7A022JHCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.74AK7700
Product RangeSCF-XV Series
Inductance12.1mH
DC Current Rating13A
DC Resistance Max0.0111ohm
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeSCF-XV Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
12.1mH
DC Resistance Max
0.0111ohm
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
13A
Operating Temperature Min
-40°C
Product Range
SCF-XV Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
