Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCF39XV-170-Y1R8A006JHCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.74AK7706
Product RangeSCF-XV Series
Your Part Number
48 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $29.290 |
| 5+ | $27.760 |
| 10+ | $26.220 |
| 25+ | $24.690 |
| 100+ | $23.380 |
| 500+ | $23.090 |
| 1000+ | $22.630 |
Price for:Each
Minimum: 1
Multiple: 1
$29.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCF39XV-170-Y1R8A006JHCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.74AK7706
Product RangeSCF-XV Series
Inductance900µH
DC Current Rating17A
DC Resistance Max2830µohm
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeSCF-XV Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
900µH
DC Resistance Max
2830µohm
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
17A
Operating Temperature Min
-40°C
Product Range
SCF-XV Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
