Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCF39XV-200-Z2R1A012JHCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.74AK7710
Product RangeSCF-XV Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $39.090 |
| 5+ | $37.510 |
| 10+ | $35.940 |
| 25+ | $32.960 |
| 50+ | $30.680 |
| 100+ | $30.160 |
| 250+ | $29.450 |
Price for:Each
Minimum: 1
Multiple: 1
$39.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCF39XV-200-Z2R1A012JHCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.74AK7710
Product RangeSCF-XV Series
Inductance3.6mH
DC Current Rating20A
DC Resistance Max4140µohm
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeSCF-XV Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.6mH
DC Resistance Max
4140µohm
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
20A
Operating Temperature Min
-40°C
Product Range
SCF-XV Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
