Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCF39XV-230-S2R2A007JHCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.74AK7714
Product RangeSCF-XV Three Phase Series
Your Part Number
22 In Stock
48 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $34.860 |
| 5+ | $32.540 |
| 10+ | $30.210 |
| 25+ | $27.890 |
| 100+ | $27.330 |
| 500+ | $26.780 |
| 1000+ | $26.220 |
Price for:Each
Minimum: 1
Multiple: 1
$34.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCF39XV-230-S2R2A007JHCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.74AK7714
Product RangeSCF-XV Three Phase Series
Inductance1.2mH
DC Current Rating23A
DC Resistance Max2230µohm
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeSCF-XV Three Phase Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.2mH
DC Resistance Max
2230µohm
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
23A
Operating Temperature Min
-40°C
Product Range
SCF-XV Three Phase Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
