Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCF39XV-420-2R4B004JHCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.74AK7728
Product RangeSCF-XV Series
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $27.490 |
| 5+ | $25.300 |
| 10+ | $23.100 |
| 25+ | $20.910 |
| 100+ | $20.490 |
| 500+ | $20.070 |
| 1000+ | $19.660 |
Price for:Each
Minimum: 1
Multiple: 1
$27.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCF39XV-420-2R4B004JHCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.74AK7728
Product RangeSCF-XV Series
Inductance400µH
DC Current Rating42A
DC Resistance Max530µohm
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeSCF-XV Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
400µH
DC Resistance Max
530µohm
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
42A
Operating Temperature Min
-40°C
Product Range
SCF-XV Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
