Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCF47X-200-S1R8B011JVCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.81AK4851
Product RangeSCF-X Three Phase Series
Your Part Number
24 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $34.910 |
| 5+ | $31.980 |
| 10+ | $29.050 |
| 25+ | $28.340 |
| 100+ | $27.630 |
| 500+ | $27.080 |
| 1000+ | $26.520 |
Price for:Each
Minimum: 1
Multiple: 1
$34.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCF47X-200-S1R8B011JVCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.81AK4851
Product RangeSCF-X Three Phase Series
Inductance3.21mH
DC Current Rating20A
DC Resistance Max2100µohm
Operating Temperature Min-40°C
Operating Temperature Max130°C
Product RangeSCF-X Three Phase Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.21mH
DC Resistance Max
2100µohm
Operating Temperature Max
130°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
20A
Operating Temperature Min
-40°C
Product Range
SCF-X Three Phase Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
