Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCF47X-250-S1R9B010JVCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.81AK4853
Product RangeSCF-X Three Phase Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 1+ | $37.830 |
| 10+ | $32.530 |
| 25+ | $31.540 |
| 50+ | $30.550 |
| 100+ | $29.140 |
| 250+ | $28.030 |
| 500+ | $27.970 |
Price for:Each
Minimum: 1
Multiple: 1
$37.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCF47X-250-S1R9B010JVCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.81AK4853
Product RangeSCF-X Three Phase Series
Inductance2.65mH
DC Current Rating25A
DC Resistance Max2910µohm
Operating Temperature Min-40°C
Operating Temperature Max130°C
Product RangeSCF-X Three Phase Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.65mH
DC Resistance Max
2910µohm
Operating Temperature Max
130°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
25A
Operating Temperature Min
-40°C
Product Range
SCF-X Three Phase Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
