Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCF47X-300-S2R0B009JHCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.81AK4854
Product RangeSCF-X Three Phase Series
Your Part Number
25 In Stock
27 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $38.510 |
| 10+ | $35.040 |
| 25+ | $34.400 |
| 50+ | $33.760 |
| 100+ | $33.180 |
| 250+ | $32.990 |
| 500+ | $32.980 |
Price for:Each
Minimum: 1
Multiple: 1
$38.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCF47X-300-S2R0B009JHCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.81AK4854
Product RangeSCF-X Three Phase Series
Inductance2.15mH
DC Current Rating30A
DC Resistance Max2310µohm
Operating Temperature Min-40°C
Operating Temperature Max130°C
Product RangeSCF-X Three Phase Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.15mH
DC Resistance Max
2310µohm
Operating Temperature Max
130°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
30A
Operating Temperature Min
-40°C
Product Range
SCF-X Three Phase Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
