Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCF47X-500-S2R4B005JVCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.81AK4863
Product RangeSCF-X Three Phase Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 1+ | $34.910 |
| 5+ | $31.980 |
| 10+ | $29.050 |
| 25+ | $28.470 |
| 100+ | $27.890 |
| 500+ | $27.310 |
| 1000+ | $26.730 |
Price for:Each
Minimum: 1
Multiple: 1
$34.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCF47X-500-S2R4B005JVCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.81AK4863
Product RangeSCF-X Three Phase Series
Inductance660µH
DC Current Rating50A
DC Resistance Max960µohm
Operating Temperature Min-40°C
Operating Temperature Max130°C
Product RangeSCF-X Three Phase Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
660µH
DC Resistance Max
960µohm
Operating Temperature Max
130°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
50A
Operating Temperature Min
-40°C
Product Range
SCF-X Three Phase Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
