Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCF56X-500-S2R1C007JHCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.81AK4866
Product RangeSCF-X Three Phase Series
Your Part Number
15 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $66.430 |
| 5+ | $62.700 |
| 10+ | $58.980 |
| 25+ | $55.250 |
| 50+ | $54.150 |
| 100+ | $53.040 |
Price for:Each
Minimum: 1
Multiple: 1
$66.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCF56X-500-S2R1C007JHCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.81AK4866
Product RangeSCF-X Three Phase Series
Inductance1.04mH
DC Current Rating50A
DC Resistance Max1210µohm
Operating Temperature Min-40°C
Operating Temperature Max130°C
Product RangeSCF-X Three Phase Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.04mH
DC Resistance Max
1210µohm
Operating Temperature Max
130°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
50A
Operating Temperature Min
-40°C
Product Range
SCF-X Three Phase Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
