Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCF76X-0650-S1F6A006JHCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.46AM5994
Product RangeSCF76X Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $170.320 |
Price for:Each
Minimum: 1
Multiple: 1
$170.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCF76X-0650-S1F6A006JHCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.46AM5994
Product RangeSCF76X Series
Inductance770µH
DC Current Rating65A
DC Resistance Max970µohm
Operating Temperature Min-40°C
Operating Temperature Max130°C
Product RangeSCF76X Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
770µH
DC Resistance Max
970µohm
Operating Temperature Max
130°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
65A
Operating Temperature Min
-40°C
Product Range
SCF76X Series
Alternatives for SCF76X-0650-S1F6A006JH
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
