Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCN35SXV-130-1R6A012JHCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.83AK2741
Product RangeSCN-XV Series
Your Part Number
97 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.250 |
| 5+ | $12.730 |
| 10+ | $11.210 |
| 25+ | $11.160 |
| 100+ | $10.470 |
| 500+ | $9.520 |
| 1000+ | $9.330 |
Price for:Each
Minimum: 1
Multiple: 1
$14.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCN35SXV-130-1R6A012JHCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.83AK2741
Product RangeSCN-XV Series
Inductance860µH
DC Current Rating13A
DC Resistance Max4850µohm
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeSCN-XV Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
860µH
DC Resistance Max
4850µohm
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
13A
Operating Temperature Min
-40°C
Product Range
SCN-XV Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
