Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCR22-050-0R9A100JHCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.01AH7973
Product RangeSCR22 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.800 |
| 10+ | $6.130 |
| 25+ | $5.720 |
| 50+ | $5.330 |
| 100+ | $4.810 |
| 500+ | $4.420 |
| 1000+ | $3.920 |
| 2500+ | $3.670 |
Price for:Each
Minimum: 1
Multiple: 1
$6.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCR22-050-0R9A100JHCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.01AH7973
Product RangeSCR22 Series
Inductance10mH
DC Current Rating5A
DC Resistance Max0.06ohm
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product RangeSCR22 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10mH
DC Resistance Max
0.06ohm
Operating Temperature Max
120°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
5A
Operating Temperature Min
-40°C
Product Range
SCR22 Series
Alternatives for SCR22-050-0R9A100JH
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
