Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCR25XV-280-2R1A005JVCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.74AJ1776
Product RangeSCR-XV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $18.970 |
| 50+ | $17.450 |
| 100+ | $16.200 |
| 250+ | $15.230 |
| 500+ | $14.400 |
Price for:Each
Minimum: 1
Multiple: 1
$18.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCR25XV-280-2R1A005JVCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.74AJ1776
Product RangeSCR-XV Series
Inductance310µH
DC Current Rating28A
DC Resistance Max1390µohm
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product RangeSCR-XV Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
310µH
DC Resistance Max
1390µohm
Operating Temperature Max
120°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
28A
Operating Temperature Min
-40°C
Product Range
SCR-XV Series
Alternatives for SCR25XV-280-2R1A005JV
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
