Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCR29XV-250-2R2A008JHCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.74AJ1805
Product RangeSCR-XV Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $15.000 |
| 10+ | $14.340 |
| 25+ | $13.480 |
| 50+ | $12.080 |
| 100+ | $11.390 |
| 250+ | $11.080 |
| 500+ | $10.410 |
Price for:Each
Minimum: 1
Multiple: 1
$15.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCR29XV-250-2R2A008JHCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.74AJ1805
Product RangeSCR-XV Series
Inductance390µH
DC Current Rating25A
DC Resistance Max1680µohm
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product RangeSCR-XV Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
390µH
DC Resistance Max
1680µohm
Operating Temperature Max
120°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
25A
Operating Temperature Min
-40°C
Product Range
SCR-XV Series
Alternatives for SCR29XV-250-2R2A008JH
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
