Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCR38-200-2R3A010JCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.01AH7983
Product RangeSCR38 Series
Your Part Number
48 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.020 |
| 10+ | $15.350 |
| 25+ | $14.480 |
| 50+ | $13.010 |
| 100+ | $12.270 |
| 250+ | $11.930 |
| 500+ | $11.260 |
Price for:Each
Minimum: 1
Multiple: 1
$16.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCR38-200-2R3A010JCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.01AH7983
Product RangeSCR38 Series
Inductance1mH
DC Current Rating20A
DC Resistance Max3500µohm
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product RangeSCR38 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1mH
DC Resistance Max
3500µohm
Operating Temperature Max
120°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
20A
Operating Temperature Min
-40°C
Product Range
SCR38 Series
Alternatives for SCR38-200-2R3A010J
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
