Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCR38-350-1R8B008JCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.01AH7984
Product RangeSCR38 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12.870 |
| 5+ | $12.400 |
| 10+ | $11.930 |
| 25+ | $11.460 |
| 100+ | $10.800 |
| 500+ | $10.140 |
| 1000+ | $9.840 |
Price for:Each
Minimum: 1
Multiple: 1
$12.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCR38-350-1R8B008JCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.01AH7984
Product RangeSCR38 Series
Inductance850µH
DC Current Rating35A
DC Resistance Max2600µohm
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product RangeSCR38 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
850µH
DC Resistance Max
2600µohm
Operating Temperature Max
120°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
35A
Operating Temperature Min
-40°C
Product Range
SCR38 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
