Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCR38C-130-S1R4A015JHCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.01AH7986
Product RangeSCR Three Phase Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $16.710 |
| 10+ | $16.020 |
| 25+ | $15.110 |
| 50+ | $13.570 |
| 100+ | $12.800 |
| 250+ | $12.450 |
| 500+ | $11.750 |
Price for:Each
Minimum: 1
Multiple: 1
$16.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCR38C-130-S1R4A015JHCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.01AH7986
Product RangeSCR Three Phase Series
Inductance1.5mH
DC Current Rating13A
DC Resistance Max9200µohm
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product RangeSCR Three Phase Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.5mH
DC Resistance Max
9200µohm
Operating Temperature Max
120°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
13A
Operating Temperature Min
-40°C
Product Range
SCR Three Phase Series
Alternatives for SCR38C-130-S1R4A015JH
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
