Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCR39XV-420-2R4B004JHCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.69AK9089
Product RangeSCR-XV Series
Your Part Number
31 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $23.410 |
| 10+ | $22.430 |
| 25+ | $21.160 |
| 50+ | $19.000 |
| 100+ | $17.930 |
| 250+ | $17.440 |
| 500+ | $16.460 |
Price for:Each
Minimum: 1
Multiple: 1
$23.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCR39XV-420-2R4B004JHCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.69AK9089
Product RangeSCR-XV Series
Inductance210µH
DC Current Rating42A
DC Resistance Max530µohm
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product RangeSCR-XV Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
210µH
DC Resistance Max
530µohm
Operating Temperature Max
120°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
42A
Operating Temperature Min
-40°C
Product Range
SCR-XV Series
Alternatives for SCR39XV-420-2R4B004JH
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
