Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCT12X-020-0R45A027JVCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.48AM4863
Product RangeSCT12X Series
Your Part Number
80 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.550 |
| 10+ | $3.780 |
| 25+ | $3.510 |
| 50+ | $3.320 |
| 100+ | $3.140 |
| 500+ | $2.920 |
| 1000+ | $2.740 |
| 2500+ | $2.600 |
Price for:Each
Minimum: 1
Multiple: 1
$4.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCT12X-020-0R45A027JVCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.48AM4863
Product RangeSCT12X Series
Inductance2.4mH
DC Current Rating2A
DC Resistance Max0.09ohm
Operating Temperature Min-40°C
Operating Temperature Max130°C
Product RangeSCT12X Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.4mH
DC Resistance Max
0.09ohm
Operating Temperature Max
130°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
2A
Operating Temperature Min
-40°C
Product Range
SCT12X Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
