Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCT17X-050-0R8A028VCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.48AM4870
Product RangeSCT17X Series
Your Part Number
82 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.660 |
| 10+ | $3.870 |
| 25+ | $3.590 |
| 50+ | $3.400 |
| 100+ | $3.220 |
| 500+ | $2.990 |
| 1000+ | $2.830 |
| 2500+ | $2.680 |
Price for:Each
Minimum: 1
Multiple: 1
$4.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCT17X-050-0R8A028VCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.48AM4870
Product RangeSCT17X Series
Inductance1.04mH
DC Current Rating5A
DC Resistance Max0.0406ohm
Operating Temperature Min-40°C
Operating Temperature Max130°C
Product RangeSCT17X Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.04mH
DC Resistance Max
0.0406ohm
Operating Temperature Max
130°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
5A
Operating Temperature Min
-40°C
Product Range
SCT17X Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
