Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCT19XV-150-1R3A006JVCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.74AJ1821
Product RangeSCT-XV Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $9.160 |
| 10+ | $8.790 |
| 25+ | $7.760 |
| 50+ | $7.270 |
| 100+ | $6.590 |
| 250+ | $6.310 |
| 500+ | $5.940 |
Price for:Each
Minimum: 1
Multiple: 1
$9.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCT19XV-150-1R3A006JVCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.74AJ1821
Product RangeSCT-XV Series
Inductance134µH
DC Current Rating15A
DC Resistance Max2910µohm
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeSCT-XV Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
134µH
DC Resistance Max
2910µohm
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
15A
Operating Temperature Min
-40°C
Product Range
SCT-XV Series
Alternatives for SCT19XV-150-1R3A006JV
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
