Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCT25XV-130-1R5A012JVCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.74AJ1842
Product RangeSCT-XV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $14.850 |
| 10+ | $14.190 |
| 25+ | $13.340 |
| 50+ | $11.960 |
| 100+ | $11.280 |
| 250+ | $10.970 |
| 500+ | $10.310 |
Price for:Each
Minimum: 1
Multiple: 1
$14.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCT25XV-130-1R5A012JVCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.74AJ1842
Product RangeSCT-XV Series
Inductance1.15mH
DC Current Rating13A
DC Resistance Max6330µohm
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeSCT-XV Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.15mH
DC Resistance Max
6330µohm
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
13A
Operating Temperature Min
-40°C
Product Range
SCT-XV Series
Alternatives for SCT25XV-130-1R5A012JV
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
