Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCT25XV-170-1R7A009JVCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.74AJ1846
Product RangeSCT-XV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $19.910 |
| 50+ | $18.320 |
| 100+ | $17.010 |
| 250+ | $15.990 |
| 500+ | $15.120 |
Price for:Each
Minimum: 1
Multiple: 1
$19.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCT25XV-170-1R7A009JVCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.74AJ1846
Product RangeSCT-XV Series
Inductance650µH
DC Current Rating17A
DC Resistance Max3710µohm
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeSCT-XV Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
650µH
DC Resistance Max
3710µohm
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
17A
Operating Temperature Min
-40°C
Product Range
SCT-XV Series
Alternatives for SCT25XV-170-1R7A009JV
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
