Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCT29XV-200-2R0A011JVCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.74AJ1880
Product RangeSCT-XV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $21.080 |
| 50+ | $19.390 |
| 100+ | $18.000 |
| 250+ | $16.920 |
| 500+ | $16.000 |
Price for:Each
Minimum: 1
Multiple: 1
$21.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCT29XV-200-2R0A011JVCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.74AJ1880
Product RangeSCT-XV Series
Inductance400µH
DC Current Rating20A
DC Resistance Max2730µohm
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeSCT-XV Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
400µH
DC Resistance Max
2730µohm
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
20A
Operating Temperature Min
-40°C
Product Range
SCT-XV Series
Alternatives for SCT29XV-200-2R0A011JV
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
