Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCT31X-055-1R1A045JHCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.49AM1394
Product RangeSCT31X Series
Your Part Number
40 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.720 |
| 5+ | $9.820 |
| 10+ | $8.910 |
| 25+ | $8.280 |
| 100+ | $7.550 |
| 500+ | $6.770 |
| 1000+ | $6.510 |
Price for:Each
Minimum: 1
Multiple: 1
$10.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCT31X-055-1R1A045JHCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.49AM1394
Product RangeSCT31X Series
Inductance14.87mH
DC Current Rating5.5A
DC Resistance Max0.0652ohm
Operating Temperature Min-40°C
Operating Temperature Max130°C
Product RangeSCT31X Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
14.87mH
DC Resistance Max
0.0652ohm
Operating Temperature Max
130°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
5.5A
Operating Temperature Min
-40°C
Product Range
SCT31X Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
