Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCT31X-130-S1R6A013JHCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.59AM3084
Product RangeSCT31X Series
Your Part Number
30 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.640 |
Price for:Each
Minimum: 1
Multiple: 1
$12.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCT31X-130-S1R6A013JHCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.59AM3084
Product RangeSCT31X Series
Inductance1.27mH
DC Current Rating13A
DC Resistance Max8740µohm
Operating Temperature Min-40°C
Operating Temperature Max130°C
Product RangeSCT31X Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.27mH
DC Resistance Max
8740µohm
Operating Temperature Max
130°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
13A
Operating Temperature Min
-40°C
Product Range
SCT31X Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
