Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCT31X-130-S1R6A013JVCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.59AM3085
Product RangeSCT31X Series
Your Part Number
36 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.720 |
| 10+ | $12.160 |
| 25+ | $11.430 |
| 50+ | $10.240 |
| 100+ | $9.660 |
| 250+ | $9.390 |
| 500+ | $8.830 |
Price for:Each
Minimum: 1
Multiple: 1
$12.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCT31X-130-S1R6A013JVCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.59AM3085
Product RangeSCT31X Series
Inductance1.27mH
DC Current Rating13A
DC Resistance Max8740µohm
Operating Temperature Min-40°C
Operating Temperature Max130°C
Product RangeSCT31X Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.27mH
DC Resistance Max
8740µohm
Operating Temperature Max
130°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
13A
Operating Temperature Min
-40°C
Product Range
SCT31X Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
