Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCT39XV-140-1R8A019JHCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.70AK9437
Product RangeSCT-XV Series
Your Part Number
48 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $24.590 |
| 10+ | $23.560 |
| 25+ | $22.220 |
| 50+ | $19.960 |
| 100+ | $18.830 |
| 250+ | $18.310 |
| 500+ | $17.290 |
Price for:Each
Minimum: 1
Multiple: 1
$24.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCT39XV-140-1R8A019JHCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.70AK9437
Product RangeSCT-XV Series
Inductance2.7mH
DC Current Rating14A
DC Resistance Max8660µohm
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeSCT-XV Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.7mH
DC Resistance Max
8660µohm
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
14A
Operating Temperature Min
-40°C
Product Range
SCT-XV Series
Alternatives for SCT39XV-140-1R8A019JH
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
