Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCT39XV-140-Y1R6A007JHCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.70AK9436
Product RangeSCT-XV Series
Your Part Number
48 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $30.420 |
| 5+ | $29.190 |
| 10+ | $27.970 |
| 25+ | $25.650 |
| 50+ | $23.870 |
| 100+ | $23.460 |
| 250+ | $22.920 |
Price for:Each
Minimum: 1
Multiple: 1
$30.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCT39XV-140-Y1R6A007JHCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.70AK9436
Product RangeSCT-XV Series
Inductance365µH
DC Current Rating14A
DC Resistance Max4040µohm
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeSCT-XV Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
365µH
DC Resistance Max
4040µohm
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
14A
Operating Temperature Min
-40°C
Product Range
SCT-XV Series
Alternatives for SCT39XV-140-Y1R6A007JH
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
