Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCT39XV-190-S1R9A009JHCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.70AK9442
Product RangeSCT-XV Three Phase Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $21.750 |
| 10+ | $20.790 |
| 25+ | $19.540 |
| 50+ | $17.510 |
| 100+ | $16.520 |
| 250+ | $16.060 |
| 500+ | $15.100 |
Price for:Each
Minimum: 1
Multiple: 1
$21.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCT39XV-190-S1R9A009JHCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.70AK9442
Product RangeSCT-XV Three Phase Series
Inductance600µH
DC Current Rating19A
DC Resistance Max3690µohm
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeSCT-XV Three Phase Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
600µH
DC Resistance Max
3690µohm
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
19A
Operating Temperature Min
-40°C
Product Range
SCT-XV Three Phase Series
Alternatives for SCT39XV-190-S1R9A009JH
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
