Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCT39XV-210-S2R0A008JHCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.70AK9446
Product RangeSCT-XV Three Phase Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $29.180 |
| 50+ | $26.830 |
| 100+ | $24.910 |
| 250+ | $23.420 |
| 500+ | $22.150 |
Price for:Each
Minimum: 1
Multiple: 1
$29.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCT39XV-210-S2R0A008JHCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.70AK9446
Product RangeSCT-XV Three Phase Series
Inductance476µH
DC Current Rating21A
DC Resistance Max3000µohm
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeSCT-XV Three Phase Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
476µH
DC Resistance Max
3000µohm
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
21A
Operating Temperature Min
-40°C
Product Range
SCT-XV Three Phase Series
Alternatives for SCT39XV-210-S2R0A008JH
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
