Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCT39XV-350-Z1R9B007JHCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.70AK9458
Product RangeSCT-XV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $34.370 |
| 25+ | $31.920 |
| 50+ | $30.010 |
| 100+ | $29.190 |
| 250+ | $28.370 |
Price for:Each
Minimum: 1
Multiple: 1
$34.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCT39XV-350-Z1R9B007JHCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.70AK9458
Product RangeSCT-XV Series
Inductance365µH
DC Current Rating35A
DC Resistance Max1420µohm
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeSCT-XV Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
365µH
DC Resistance Max
1420µohm
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
35A
Operating Temperature Min
-40°C
Product Range
SCT-XV Series
Alternatives for SCT39XV-350-Z1R9B007JH
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
