Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCT47X-350-S2R1B008JVCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.59AM3099
Product RangeSCT47X Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $28.110 |
Price for:Each
Minimum: 1
Multiple: 1
$28.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCT47X-350-S2R1B008JVCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.59AM3099
Product RangeSCT47X Series
Inductance570µH
DC Current Rating35A
DC Resistance Max1910µohm
Operating Temperature Min-40°C
Operating Temperature Max130°C
Product RangeSCT47X Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
570µH
DC Resistance Max
1910µohm
Operating Temperature Max
130°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
35A
Operating Temperature Min
-40°C
Product Range
SCT47X Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
