Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCT56X-550-S2R2C006JHCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.59AM3112
Product RangeSCT56X Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $54.080 |
Price for:Each
Minimum: 1
Multiple: 1
$54.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCT56X-550-S2R2C006JHCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.59AM3112
Product RangeSCT56X Series
Inductance310µH
DC Current Rating55A
DC Resistance Max980µohm
Operating Temperature Min-40°C
Operating Temperature Max130°C
Product RangeSCT56X Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
310µH
DC Resistance Max
980µohm
Operating Temperature Max
130°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
55A
Operating Temperature Min
-40°C
Product Range
SCT56X Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
