Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSMP255FA5120MB31TV24Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Re-Reel07AM6467RL
Cut Tape07AM6467
Product RangeSMP255 Series
Your Part Number
400 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.930 | $2.93 |
| Total Price | $2.93 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.930 |
| 25+ | $2.060 |
| 100+ | $1.590 |
| 250+ | $1.520 |
| 500+ | $1.440 |
| 1000+ | $1.350 |
| 5000+ | $1.270 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSMP255FA5120MB31TV24Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Re-Reel07AM6467RL
Cut Tape07AM6467
Product RangeSMP255 Series
Dielectric TypeMetallized Paper
Capacitor Case / Package5045 [127114 Metric]
Capacitance0.012µF
Capacitance Tolerance± 20%
Suppression ClassX2
Capacitor MountingSurface Mount
Voltage Rating X310VAC
Voltage Rating Y-
dv/dt Rating1.2kV/µs
Humidity RatingGRADE II (Test Condition A)
Lead Spacing-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeSMP255 Series
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Metallized Paper
Capacitance
0.012µF
Suppression Class
X2
Voltage Rating X
310VAC
dv/dt Rating
1.2kV/µs
Lead Spacing
-
Operating Temperature Max
125°C
Qualification
AEC-Q200
Capacitor Case / Package
5045 [127114 Metric]
Capacitance Tolerance
± 20%
Capacitor Mounting
Surface Mount
Voltage Rating Y
-
Humidity Rating
GRADE II (Test Condition A)
Operating Temperature Min
-40°C
Product Range
SMP255 Series
SVHC
No SVHC (04-Feb-2026)
Alternatives for SMP255FA5120MB31TV24
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
