Print Page
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.520 |
| 10+ | $5.850 |
| 25+ | $5.480 |
| 50+ | $5.100 |
| 100+ | $4.620 |
| 500+ | $4.280 |
| 1000+ | $3.880 |
| 2500+ | $3.660 |
Price for:Each
Minimum: 1
Multiple: 1
$6.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSN16P-130Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.82AC3149
Product RangeSN Series
Inductance10µH
DC Current Rating10A
DC Resistance Max0.005ohm
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeSN Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
DC Resistance Max
0.005ohm
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
10A
Operating Temperature Min
-40°C
Product Range
SN Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

