Print Page
160 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.150 |
| 25+ | $1.520 |
| 100+ | $1.430 |
| 250+ | $1.360 |
| 500+ | $1.290 |
| 1000+ | $1.250 |
| 2500+ | $1.230 |
| 5000+ | $1.200 |
Price for:Each
Minimum: 1
Multiple: 1
$2.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSS21VB-R110041Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.01AM0661
Product RangeSS21VB
Inductance4.1mH
DC Current Rating1.1A
DC Resistance Max0.276ohm
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product RangeSS21VB
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.1mH
DC Resistance Max
0.276ohm
Operating Temperature Max
120°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
1.1A
Operating Temperature Min
-40°C
Product Range
SS21VB
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

