Print Page
157 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.150 |
| 25+ | $1.570 |
| 100+ | $1.490 |
| 250+ | $1.370 |
| 500+ | $1.250 |
| 1000+ | $1.230 |
| 2500+ | $1.200 |
| 5000+ | $1.180 |
Price for:Each
Minimum: 1
Multiple: 1
$2.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSS21VB-R250008Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.01AM0667
Product RangeSS21VB
Inductance890µH
DC Current Rating2.5A
DC Resistance Max0.065ohm
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product RangeSS21VB
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
890µH
DC Resistance Max
0.065ohm
Operating Temperature Max
120°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
2.5A
Operating Temperature Min
-40°C
Product Range
SS21VB
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

